PTS125SM43SMTR21M LFS

C&K
611-PTS125S43SMTRLFS
PTS125SM43SMTR21M LFS

Tillverk:

Beskrivning:
Taktil-omkopplare

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 887

Lager:
2 887 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,28 kr 4,28 kr
3,72 kr 37,20 kr
3,48 kr 87,00 kr
3,10 kr 310,00 kr
2,89 kr 722,50 kr
2,71 kr 1.355,00 kr
Komplett Papprulle (beställ i multiplar av 900)
2,59 kr 2.331,00 kr
2,43 kr 4.374,00 kr
2,35 kr 10.575,00 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
SPST
Gull Wing Lead
12 mm
12 mm
4.3 mm
PTS125
1000000 Cycle
Reel
Cut Tape
Märke: C&K
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkt: Tactile Switches
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 900
Underkategori: Switches
Typ: 0.25 mm
Del # Alias: G01134382
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS125 12mm Tact Switches

C&K Switches PTS125 12mm Tact Switches feature THT and SMT terminations and are available in a variety of heights. These switches operate with a 12VDC maximum voltage, a 50mA maximum current, and a bounce time of <5ms in a -20°C to +70°C temperature range. A snap-fit actuator option is also available. C&K Switches PTS125 12mm Tact Switches are suitable for consumer products, instrumentation, computer products, and industrial applications.