LCGGF5T23SC

C&K
611-LCGGF5T23SC
LCGGF5T23SC

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare Snap

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 127

Lager:
127 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,20 kr 81,20 kr
76,64 kr 766,40 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
LC
Snap
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
1 A
125 VAC
30 VDC
142 gf
Solder Pin
PCB Mount
Tray
Ställdonets längd: 0.32 in
Typ av ställdon: Simulated Roller Lever
Märke: C&K
Kontaktmaterial: Copper Alloy
Belyst: Non-Illuminated
Livslängd: 6000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 160
Underkategori: Switches
Enhetens vikt: 4,868 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LC Small Size Precision Snap-Acting Switches

C&K Switches LC Small Size Precision Snap-Acting Switches offer a long lifecycle and a high electrical capacity in a compact package. These switches are available in a wide variety of actuator styles, operating force, and electrical ratings. C&K Switches LC Small Size Precision Snap-Acting Switches provide designers with a quick-connect solution, along with a choice of wire lead or PC mounting. The series is ideally suited for use in motorized equipment, sump pumps, and thermostatic controls.