KXT 331 LHS

C&K
611-KXT331LHS
KXT 331 LHS

Tillverk:

Beskrivning:
Taktil-omkopplare Ultra Low Profile Top Actuated Tactile

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14 160

Lager:
14 160 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 8500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
3,37 kr 3,37 kr
3,30 kr 33,00 kr
3,28 kr 82,00 kr
2,42 kr 12 100,00 kr
Komplett Papprulle (beställ i multiplar av 8500)
2,42 kr 20 570,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
0.215 mm
Round
(ON) - (OFF)
240 gf
20 mA
15 VDC
No
SPST
Solder Pad
Black
3 mm
2 mm
0.6 mm
KXT3
500000 Cycle
Reel
Cut Tape
MouseReel
Märke: C&K
Kontaktplätering: Silver
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringstyp: Sealed
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 8500
Underkategori: Switches
Handelsnamn: KXT
Rörelse: 0.13 mm
Typ: Tactile
Del # Alias: KXT331LHS Y25D33110FP
Enhetens vikt: 107,827 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

KXT3 Ultra-Low Profile Tactile Switches

C&K Switches KXT3 Ultra-Low Profile Tactile Switches are top actuated tactile switches ideal for use in next-generation, ultra-compact electronics. The switches feature a laser bonded sealing film that makes the switch less sensitive to sweat or other contaminants. With a 3.0mm x 2.0mm footprint and 0.58mm thickness, C&K KXT3 Switches offer a 12VDC maximum voltage, 50mA maximum DC current, and 100VAC (1mn) dielectric strength. Typical applications include wearable electronics, in-ear headphones and earbuds, mobile phones, portable electronics, and hearing aids.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.