CRE10RRDP0SR

C&K
611-CRE10RRDP0SR
CRE10RRDP0SR

Tillverk:

Beskrivning:
Kodade vridomkopplare SWITCH CRE10RRDP0SR
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 7200   Flera: 7200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,39 kr 190 008,00 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Kodade vridomkopplare
Bulk
CRE
Märke: C&K
Belyst: Non-Illuminated
Produkttyp: Rotary Switches
Fabriksförpackningskvantitet: 7200
Underkategori: Switches
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
8536500090
USHTS:
8536509020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CRE 10mm DIP Coded Rotary Switches

C&K Switches CRE 10mm DIP Coded Rotary Switches feature an updated design with different actuators and frontal surfaces, resulting in a wide range of options. These switches are offered in through-hole and surface-mount versions with four to 16x positions. The switches are fully process-sealed to withstand soldering/cleaning and provide 10,000 electrical life cycles. C&K CRE 10mm DIP Coded Rotary Switches have a maximum contact resistance of 250mΩ, minimum insulation resistance of 100MΩ, and an operating temperature range of -20°C to +85°C. The CRE switches are well suited for address-switching applications, data storage devices, computers and peripherals, and instrumentation.