A10403RNCQF

C&K
611-A10403RNCQF
A10403RNCQF

Tillverk:

Beskrivning:
Vridomkopplare SWITCH A10403RNCQF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 66

Lager:
66 Kan skickas omedelbart
Fabrikens ledtid:
21 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
116,63 kr 116,63 kr
95,48 kr 477,40 kr
90,47 kr 904,70 kr
85,67 kr 2.141,75 kr
80,88 kr 2.911,68 kr
73,79 kr 7.969,32 kr
69,00 kr 17.388,00 kr
67,36 kr 33.949,44 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Vridomkopplare
RoHS-direktivet:  
4 Position
1 Deck
1 Pole
30 deg
Non-Shorting
Through Hole
Panel Mount
Silver
Flatted
A
Tray
Ställdonets längd: 0.375 in
Märke: C&K
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 30 C
Produkttyp: Rotary Switches
Fabriksförpackningskvantitet: 36
Underkategori: Switches
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.