426C7-1037B

567-426C7-1037B
426C7-1037B

Tillverk:

Beskrivning:
Rack och skåptillbehör Wedgelock, Black Anodized, 0.260x0.250x4.80 Inch
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
920,29 kr 9 202,90 kr
859,02 kr 21 475,50 kr
828,28 kr 41 414,00 kr
797,86 kr 79 786,00 kr
200 Beräkning

Produktattribut Attributvärde Välj attribut
Wakefield Thermal
Produktkategori: Rack och skåptillbehör
RoHS-direktivet:  
C Style
Card Guides
Card Retainier
Black
Märke: C/A Design
Produkttyp: Racks & Rack Cabinets
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Handelsnamn: Wedgelock
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
8538100090
USHTS:
8302496085
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.