PVS-R-500

Bussmann / Eaton
504-PVS-R-500
PVS-R-500

Tillverk:

Beskrivning:
Industriella och elektriska säkringar FA, RK-5 500 A 600AC/DC
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
4 357,13 kr 4 357,13 kr
4 114,81 kr 20 574,05 kr
3 631,03 kr 36 310,30 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
PVS-R
Class RK5 Fuses
500 A
600 VAC
Fast Blow
600 VDC
Cartridge Blade Fuses
Holder
Knife Blade
Solar Photovoltaic Fuse Link
Without Indicator
Bulk
Märke: Bussmann / Eaton
Produkttyp: Specialty Fuses
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: Solar Photovoltaic Fuse
Enhetens vikt: 1,633 kg
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.