LPS-RK-100SPI

Bussmann / Eaton
504-LPS-RK-100SPI
LPS-RK-100SPI

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 600V 100A Dual Element Time Delay
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
2 659,22 kr 2 659,22 kr
2 490,26 kr 12 451,30 kr
2 438,11 kr 24 381,10 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
LPS-RK_SPI
Class RK1 Fuses
100 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Element Window
Bulk
Märke: Bussmann / Eaton
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MX
Längd: 5.88 in
Produkttyp: Industrial Power Fuses
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: Low Peak Dual Element Time Delay Fuse
Bredd: 1.1 in
Enhetens vikt: 181,437 g
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.