LPN-RK-9SP

Bussmann / Eaton
504-LPN-RK-9SP
LPN-RK-9SP

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 250V 9A Dual Element Time Delay
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
597,52 kr 597,52 kr
572,29 kr 2 861,45 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
LPN-RK_SP
Class RK1 Fuses
9 A
250 VAC
Time Delay / Slow Blow
250 VDC
300 kA
Cartridge Fuses
Holder
Clip
Low-Peak
Without Indicator
Bulk
Märke: Bussmann / Eaton
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: MX
Diameter: 0.56 in
Längd: 2 in
Produkttyp: Industrial Power Fuses
Fabriksförpackningskvantitet: 10
Underkategori: Fuses
Typ: General
Enhetens vikt: 22,226 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.