JCH-4R

Bussmann / Eaton
504-JCH-4R
JCH-4R

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 2540V 130A
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
44 498,27 kr 44 498,27 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
JCH
Medium Voltage Fuses
130 A
2.54 kVAC
50 kA, 80 kA
Cartridge (Non Standard)
Open Fuse
Bulk
Märke: Bussmann / Eaton
Diameter: 3 in
Längd: 11.56 in
Produkttyp: R-Rated Medium Voltage Fuse
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: R-Rated Fuse
Enhetens vikt: 3,039 kg
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
8535100090
CNHTS:
8535100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Dominikanska republiken
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.