HPG-EE

Bussmann / Eaton
504-HPG-EE
HPG-EE

Tillverk:

Beskrivning:
Säkringshållare Panel Mount

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 9

Lager:
9 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
599,11 kr 599,11 kr
522,69 kr 2 613,45 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Säkringshållare
RoHS-direktivet: N
HPG
Fuse Holders
10 mm x 38 mm
Supplemental
Panel Mount
1 Pole
30 A
600 VAC
Bayonet Knob Release
Quick Connect
- 40 C
+ 80 C
Bulk
Märke: Bussmann / Eaton
Färg: Black
Belysning: Non-Illuminated
Produkttyp: Fuse Holders
Fabriksförpackningskvantitet: 10
Underkategori: Fuses
Enhetens vikt: 36,287 g
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
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HPG Panel-Mount Fuse Holders

Eaton Electronics HPG Panel-Mount Fuse Holders provide supplementary protection of transformers, relays, ballasts, and small motors. These fuse holders feature a bayonet-type knob with a UL94HB-knob rating. The HPG panel mount fuse holders include 12.7mm (½″) mount knock-outs with locknut. These panel mount fuse holders offer a 600V voltage rating.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.