FRN-R-2-1/2

Bussmann / Eaton
504-FRN-R-2-1/2
FRN-R-2-1/2

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 250V 2.5A Dual Elemtent Time Delay
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
438,20 kr 438,20 kr
398,67 kr 1 993,35 kr
396,12 kr 3 961,20 kr
392,73 kr 19 636,50 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
FRN-R
Class RK5 Fuses
2.5 A
250 VAC
Time Delay / Slow Blow
125 VDC
200 kA
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Bulk
Märke: Bussmann / Eaton
Diameter: 0.56 in
Längd: 2 in
Produkttyp: Industrial Power Fuses
Fabriksförpackningskvantitet: 10
Underkategori: Fuses
Typ: General
Del # Alias: FRN-R-2-1-2
Enhetens vikt: 16,783 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.