FNA-4

Bussmann / Eaton
504-FNA-4
FNA-4

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 125VAC 4A Dual Element Time Delay

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
921,78 kr 9 217,80 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet:  
FNA
Midget Fuses
4 A
125 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Pin
Bulk
Märke: Bussmann / Eaton
Diameter: 0.406 in
Längd: 1.5 in
Produkttyp: Industrial Power Fuses
Fabriksförpackningskvantitet: 10
Underkategori: Fuses
Typ: Pin Indicating Type Dual Element Time Delay
Enhetens vikt: 5,443 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

FNA Time-Delay Supplemental Fuses

Bussmann / Eaton FNA Time-Delay Supplemental Fuses are color-coded by maximum voltage rating and offer a pin indicator for visual indication of the open fuse condition. The dual-element, time-delay performance permits close sizing on control transformers and relays. These 250VAC fuses are 13/32" x 1 1/2" and use a silver-plated pin for positive, electrical signal activation. The 12A and higher versions feature dual-tube construction. Bussmann / Eaton FNA Time-Delay Supplemental Fuses are ideal for power electronic circuits and inductive load circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.