CGL-300

Bussmann / Eaton
504-CGL-300
CGL-300

Tillverk:

Beskrivning:
Industriella och elektriska säkringar CGL-300
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
14 101,39 kr 14 101,39 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
CGL
Specialty Fuses
300 A
600 VAC
Fast Blow
250 VDC
200 kA
Cartridge Blade Fuses
Stud
Bolt Down
HRCII-C
Without Indicator
Bulk
Märke: Bussmann / Eaton
Diameter: 60.33 mm
Längd: 207.96 mm
Produkttyp: High Rupture Capacity Fuse Link
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: BS88 British Standard Fuse
Enhetens vikt: 1 kg
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.