BSPD400600D2K

Bussmann / Eaton
504-BSPD400600D2K
BSPD400600D2K

Tillverk:

Beskrivning:
Industriella överspänningsskydd SPD, 400KA, STD PKG., NEMA 1 ENC.
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
244 560,23 kr 244 560,23 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella överspänningsskydd
BSPD SPD
Panel Mount
Wire Leads
600 VAC
400 kA
- 40 C
+ 50 C
NEMA 1
266.2 mm
189.7 mm
146.3 mm
BSPD
Märke: Bussmann / Eaton
Överensstämmelse: CSA; UL
Produkttyp: Industrial Surge Protectors
Fabriksförpackningskvantitet: 1
Underkategori: Surge Suppressors
Enhetens vikt: 453,592 mg
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
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.