6D16Q

Bussmann / Eaton
504-6D16Q
6D16Q

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 6A Green
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
510,60 kr 510,60 kr
445,94 kr 2 229,70 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet: N
D
Specialty Fuses
6 A
500 VAC
Fast Blow
100 kA
Round Body Fuses
Holder
Cartridge
Bulk
Märke: Bussmann / Eaton
Diameter: 13.2 mm
Längd: 50 mm
Produkttyp: Diazed Fuse
Fabriksförpackningskvantitet: 10
Underkategori: Fuses
Typ: BS88 British Standard Fuse
Enhetens vikt: 11 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ungern
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.