170L4010

Bussmann / Eaton
504-170L4010
170L4010

Tillverk:

Beskrivning:
Industriella och elektriska säkringar 100A 3000V 1TN/210 AR
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
4 858,19 kr 4 858,19 kr
4 588,00 kr 22 940,00 kr
4 048,67 kr 40 486,70 kr
4 048,46 kr 101 211,50 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: Industriella och elektriska säkringar
RoHS-direktivet:  
170L
Fuse Links
100 A
Square Body Blade Fuses
Bulk
Märke: Bussmann / Eaton
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: High Speed Fuse
Enhetens vikt: 453,590 mg
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
8536100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.