RFSSMAA2JEGC

Bulgin
167-RFSSMAA2JEGC
RFSSMAA2JEGC

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon SSMA Straight Jack 2 Hole Flange RF Connector
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
527,77 kr 26 388,50 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
Jack (Socket)
40 GHz
Solder
Straight
Flange Mount
Bulk
Kroppsstil: Flange
Märke: Bulgin
Kontaktmaterial: Copper
Frekvens: 0 Hz to 40 GHz
Maximal drifttemperatur: + 165 C
Minimal frekvens: 0 Hz
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SSMA
Fabriksförpackningskvantitet: 50
Underkategori: RF Interconnects
Märkspänning: 335 V
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.