RFSMAA2JCCA

Bulgin
167-RFSMAA2JCCA
RFSMAA2JCCA

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon SMA Straight Jack 2 Hole Flange RF Connector
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
223,98 kr 11 199,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: RF-/koaxiala anslutningsdon
Jack (Socket)
Straight
Bulk
Märke: Bulgin
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMA
Fabriksförpackningskvantitet: 50
Underkategori: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.