RF292A2JEGDP

Bulgin
167-RF292A2JEGDP
RF292A2JEGDP

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon 2.92mm Jack Straight 2 Hole Flange RF Connector
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
737,76 kr 36 888,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: RF-/koaxiala anslutningsdon
Straight
Bulk
Märke: Bulgin
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Produkttyp: RF Connectors / Coaxial Connectors
Serie: 2.92mm
Fabriksförpackningskvantitet: 50
Underkategori: RF Interconnects
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.92mm Radio Frequency (RF) Connectors

Bulgin 2.92mm Radio Frequency (RF) Connectors are subminiature connectors that are also known as K connectors, K-type, or SMK adapters. The series features a DC to 40GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. Bulgin 2.92mm RF connectors are constructed with beryllium copper contacts, brass or stainless steel bodies, and male or female threads in plug or jack styles. These connectors have a thicker wall than standard SMA connectors and mate with SMA or 3.50mm connectors. Typical applications include high frequency and test and measurement.