PXPPVC12FBF12ACL020PVC

Bulgin
167-12FBF12ACL020PVC
PXPPVC12FBF12ACL020PVC

Tillverk:

Beskrivning:
Sensor-/ställdonskablar M12 F Overmould Flx Body Cbl Con
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
458,98 kr 11 474,50 kr
451,14 kr 22 557,00 kr
439,90 kr 43 990,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
M12
12 Position
No Connector
Female
A Coded
2 m (6.562 ft)
1.5 A
30 V
Black
Buccaneer M
Bulk
Märke: Bulgin
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 25
Underkategori: Cable Assemblies
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.