PXPPVC08FBF05BCL100PVC

Bulgin
167-08FBF05BCL100PVC
PXPPVC08FBF05BCL100PVC

Tillverk:

Beskrivning:
Sensor-/ställdonskablar M8 Series F Overmold Flx Body Cbl Con
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
579,18 kr 14 479,50 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
M8
5 Position
No Connector
Female
B Coded
10 m (32.808 ft)
1.5 A
30 V
Black
Buccaneer M
Bulk
Märke: Bulgin
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 25
Underkategori: Cable Assemblies
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.