PXPPVC05RAF03ACL050PVC

Bulgin
167-05RAF03ACL050PVC
PXPPVC05RAF03ACL050PVC

Tillverk:

Beskrivning:
Sensor-/ställdonskablar M5 Series RA Flex Cable Overmold Conn
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
320,23 kr 8 005,75 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
M5, Right Angle
3 Position
No Connector
Female
A Coded
5 m (16.404 ft)
1 A
60 V
Black
Buccaneer M
Bulk
Märke: Bulgin
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 25
Underkategori: Cable Assemblies
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.