PXP4001/003/06P

Bulgin
167-PXP400100306P
PXP4001/003/06P

Tillverk:

Beskrivning:
Sensor-/ställdonskablar 4000 SERIES OVERMOULDED INLINE CABLE ASSEMBLY, 3M, 6 PINS

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
255,46 kr 12 773,00 kr
250,90 kr 62 725,00 kr
250,80 kr 125 400,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
Plug
6 Position
Male
3 m (9.843 ft)
8 A
300 V
Black
IP66, IP67, IP68
4000
Märke: Bulgin
Låsmekanism: Bayonet
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 50
Underkategori: Cable Assemblies
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
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.