PXMBNI08FPF05BFL003

Bulgin
167-BNI08FPF05BFL003
PXMBNI08FPF05BFL003

Tillverk:

Beskrivning:
Cirkulära metriska anslutare M8 Series Front Panel Mount Conn
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
293,62 kr 293,62 kr
278,04 kr 2 780,40 kr
244,01 kr 6 100,25 kr
242,85 kr 60 712,50 kr
240,30 kr 120 150,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
Circular Metric Connectors
5 Contact
M8
Wire
B Coded
1.5 A
30 VAC/30 VDC
IP67
Buccaneer M
Bulk
Kroppsstil: Straight
Märke: Bulgin
Kontaktkön: Socket (Female)
Kontaktplätering: Gold
Kön: Female
Höljets material: Brass
Låsmekanism: Screw Locking
Monteringstyp: Front Mount
Produkt: Connectors
Skalstil: Socket
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Typ: Straight
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.