PXM6011/03S/ST/0709/SN

Bulgin
167-PXM60113SST709SN
PXM6011/03S/ST/0709/SN

Tillverk:

Beskrivning:
Standard cirkulär kontakt 3P Sckt Screw Term 7-9mm Cbl Metal Body

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 30   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
497,46 kr 14 923,80 kr
497,35 kr 29 841,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Standard cirkulär kontakt
Connectors
3 Position
Socket (Female)
In-Line
Screw
26 mm
Buccaneer 6000
Märke: Bulgin
Märkström: 16 A
Brännbarhetsklass: UL 94 V-0
Längd: 68.2 mm
Matchningsstil: Push-Pull
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 30
Underkategori: Circular Connectors
Märkspänning: 277 V
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
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
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
6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.