PX0797/P

Bulgin
167-PX0797/P
PX0797/P

Tillverk:

Beskrivning:
Standard cirkulär kontakt Stndrd Bucc Low Prof Flng Mnt Conn12 Pole
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
151,90 kr 151,90 kr
143,31 kr 1 433,10 kr
121,69 kr 3 042,25 kr
117,34 kr 11 734,00 kr
106,95 kr 26 737,50 kr
99,96 kr 49 980,00 kr
91,80 kr 91 800,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Buccaneer
Märke: Bulgin
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
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
8536690000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
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
Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).