PX0740/S/04

Bulgin
167-PX0740/S/04
PX0740/S/04

Tillverk:

Beskrivning:
Standard cirkulär kontakt Stndrd Bucc Flex Cbl Conn-6 Pole
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
252,70 kr 15 162,00 kr
252,60 kr 30 312,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Standard cirkulär kontakt
Buccaneer
Märke: Bulgin
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 60
Underkategori: Circular Connectors
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
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).