PX0413/02P/PC

Bulgin
177-PX0413/02P/PC
PX0413/02P/PC

Tillverk:

Beskrivning:
Standard cirkulär kontakt Rear Panel Mount PCB Mount Connector PX0413 Series
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
139,50 kr 139,50 kr
122,43 kr 1 224,30 kr
114,80 kr 2 870,00 kr
109,18 kr 5 459,00 kr
102,40 kr 10 240,00 kr
95,82 kr 23 955,00 kr
92,75 kr 46 375,00 kr
89,68 kr 89 680,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
2 Position
Pin (Male)
Panel
Gold
Buccaneer 400
Märke: Bulgin
Kontaktmaterial: Copper Alloy
Märkström: 8 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Plug
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
Märkspänning: 250 V
Del # Alias: 611-2121
Enhetens vikt: 11 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.