PX0410/10S/5055

Bulgin
167-PX0410/10S/5055
PX0410/10S/5055

Tillverk:

Beskrivning:
Standard cirkulär kontakt 10 POLE FLEX SKT 5.0-5.5MM YELLOW
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
132,39 kr 132,39 kr
125,40 kr 1 254,00 kr
119,89 kr 2 997,25 kr
102,61 kr 5 130,50 kr
101,76 kr 50 880,00 kr
99,11 kr 99 110,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
10 Position
Socket (Female)
Free Hanging
Gold
Plastic
Buccaneer 400
Märke: Bulgin
Kabeldiameter: 5 mm - 5.5 mm
Färg: Yellow
Märkström: 1 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Receptacle
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.