PPCFGG3K07CLAD

Bulgin
167-PPCFGG3K07CLAD
PPCFGG3K07CLAD

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare 63mmx19mmx19mm 7 Contacts Straight Plug 3Y Series Push Pull Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
850,12 kr 21 253,00 kr
835,81 kr 83 581,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Cirkulära tryck-drag anslutare
RoHS-direktivet:  
Connectors
Straight Plug
7 Contact
Cable
Solder
IP66
Bulk
Märke: Bulgin
Kontaktplätering: Gold
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Brass
Skalplätering: Nickel
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Handelsnamn: Push Pull Connectors
Del # Alias: SGNFGG.3K.07.CLAD
Enhetens vikt: 63,500 g
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.