PPCFGG3B02CLAD

Bulgin
167-PPCFGG3B02CLAD
PPCFGG3B02CLAD

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare 61.3mmx18mmx18mm 2 Contacts Straight Plug 3X Series Push Pull Connector
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
591,69 kr 14 792,25 kr
583,42 kr 29 171,00 kr
570,28 kr 57 028,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Cirkulära tryck-drag anslutare
RoHS-direktivet:  
Connectors
Straight Plug
2 Contact
Cable
Solder
IP50
Bulk
Märke: Bulgin
Kontaktplätering: Gold
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Brass
Skalplätering: Nickel
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Handelsnamn: Push Pull Connectors
Del # Alias: SGNFGG.3B.02.CLAD
Enhetens vikt: 50 g
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

X Series Push-Pull Connectors

Bulgin X Series Push-Pull Connectors feature a secure, push-pull latching system with 360° EMI shielding, high-density panel spacing, and quick mating and unmating. The X series includes the family size range of 00 to 3X with multiple contacts from 2 to 30. Other features include multiple key options to avoid mismating, solder contacts, and more than 4500 life cycles. These RoHS-compliant connectors operate in a temperature range of -50°C to +250°C. Bulgin X Series Push-Pull Connectors are designed for indoor and vacuum-tight applications such as general purpose, medical, test and measurement, research, communications, audio-video, military, aerospace, industrial control, nuclear, and surveillance.