PF0006/63

Bulgin
167-PF0006/63
PF0006/63

Tillverk:

Beskrivning:
AC-effektinmatningsmoduler Flange Mount IEC Fused Inlet

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 198

Lager:
198 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
67,20 kr 67,20 kr
60,84 kr 608,40 kr
57,56 kr 1 439,00 kr
51,20 kr 5 120,00 kr
42,61 kr 8 522,00 kr
42,40 kr 42 400,00 kr
41,98 kr 109 148,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: AC-effektinmatningsmoduler
RoHS-direktivet:  
Inlets
Not Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Märke: Bulgin
Produkttyp: AC Power Entry Modules
Fabriksförpackningskvantitet: 200
Underkategori: Power Entry
Enhetens vikt: 16 g
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
8536699099
CNHTS:
8536500090
CAHTS:
8536690090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.