MPI005R28LSAM12

Bulgin
167-MPI005R28LSAM12
MPI005R28LSAM12

Tillverk:

Beskrivning:
Tryckknappsomkopplare 19mm SS Vandal Rstnt Ylw Ring Pin Term
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
348,74 kr 13 949,60 kr
339,20 kr 40 704,00 kr
325,42 kr 91 117,60 kr
520 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
MPI005
Anti-Vandal Switches
Illuminated
Panel Mount
LED
Amber
Round
12 VAC
IP65
PC Pin
Gold
Bulk
Typ av ställdon: Ring
Märke: Bulgin
Diameter: 19 mm
Längd: 39.5 mm
Livslängd: 50000 Cycle
Material: Stainless Steel
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
Del # Alias: 204-7902
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
8536500090
USHTS:
8536509031
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
Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).