MPI005O28LSWH12

Bulgin
167-MPI005O28LSWH12
MPI005O28LSWH12

Tillverk:

Beskrivning:
Tryckknappsomkopplare 19mm SS Vndl Rstnt White Ring Pin Term
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
421,56 kr 16 862,40 kr
408,10 kr 48 972,00 kr
520 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
MPI005
Anti-Vandal Switches
Illuminated
Panel Mount
LED
White
Round
12 VAC
IP65
PC Pin
Gold
Bulk
Typ av ställdon: Ring / Power Symbol
Märke: Bulgin
Diameter: 19 mm
Längd: 39.5 mm
Livslängd: 50000 Cycle
Material: Stainless Steel
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 40
Underkategori: Switches
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
8536500090
USHTS:
8536509031
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
Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).