MPI005O28LAWH12

Bulgin
167-MPI005O28LAWH12
MPI005O28LAWH12

Tillverk:

Beskrivning:
Tryckknappsomkopplare 19mm Al Vndl Rstnt White Ring Pin Term
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
281,64 kr 11 265,60 kr
270,51 kr 21 640,80 kr
263,41 kr 31 609,20 kr
251,64 kr 70 459,20 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
MPI005
Anti-Vandal Switches
Illuminated
Panel Mount
LED
White
Round
12 VAC
IP65
PC Pin
Gold
Bulk
Typ av ställdon: Ring / Power Symbol
Märke: Bulgin
Diameter: 19 mm
Längd: 39.5 mm
Livslängd: 50000 Cycle
Material: Aluminum
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 25 C
Produkttyp: Pushbutton Switches
Underkategori: Switches
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
8536500090
USHTS:
8536509031
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
Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).