MP0027/2

Bulgin
117-MP0027/2
MP0027/2

Tillverk:

Beskrivning:
Tryckknappsomkopplare PROMINENT BTN FR MNT
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
304,33 kr 7 608,25 kr
290,97 kr 14 548,50 kr
290,23 kr 29 023,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
MP
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
5 A
28 VDC
250 VAC
IP69K
PC Pin
Silver
Tray
Typ av ställdon: Round
Märke: Bulgin
Diameter: 28 mm
Höljets material: Stainless Steel
Livslängd: 35000 Cycle
Material: Nylon, Glass Filled
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 25
Underkategori: Switches
Enhetens vikt: 48 g
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tunisien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.