C1353VQNAM

Bulgin
167-C1353VQNAM
C1353VQNAM

Tillverk:

Beskrivning:
Vippomkopplare C1353VQN BLACK RED 230V EN0464 WHITE
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
42,61 kr 42,61 kr
27,56 kr 275,60 kr
26,71 kr 667,75 kr
26,18 kr 1 309,00 kr
24,27 kr 2 427,00 kr
23,74 kr 5 935,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Vippomkopplare
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Typ av ställdon: Curved
Märke: Bulgin
Panelhål: 28.3 mm x 22.4 mm
Paneltjocklek: 0.75 mm to 3.3 mm
Produkttyp: Rocker Switches
Underkategori: Switches
Handelsnamn: Arcolectric
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
8536508090
CNHTS:
8536500090
USHTS:
8536509065
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
Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.