BEA01SBG1

Bulgin
157-BEA01SBG1
BEA01SBG1

Tillverk:

Beskrivning:
Kapslingar, boxar och höljen ABS Size 1 Blk Base Grey Top + Hole
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
189,42 kr 189,42 kr
186,88 kr 934,40 kr
185,82 kr 1 858,20 kr
134,20 kr 3 355,00 kr
127,84 kr 6 392,00 kr
122,43 kr 12 243,00 kr
122,11 kr 24 422,00 kr
117,45 kr 58 725,00 kr

Produktattribut Attributvärde Välj attribut
Bulgin
Produktkategori: Kapslingar, boxar och höljen
RoHS-direktivet:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Gray
IP67
UL 94 HB
BE
Märke: Bulgin
Egenskaper: IP67 rated, dust and waterproof for short term submersion to 1 m depth
Höljfärg: Black
Produkttyp: Enclosures, Boxes, & Cases
Fabriksförpackningskvantitet: 25
Underkategori: Enclosures, Racks and Boxes
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sealed IP67 Plastic Enclosures

The Bulgin Sealed IP67 Plastic Enclosures are dust proof and waterproof for short-term up to 1m depth. The enclosures are constructed of ABS or polycarbonate with a flammability rating of UL94-HB or UL94V0, respectively. The Bulgin Sealed IP67 Plastic Enclosures feature 2 threaded knock-outs suitable for M20 cable glands, corrosion resistant self tapping fixing screws and captive lid screws available with optional 22mm holes suitable for standard switches and indicators. Mounting accessories include easy to fix brackets for both TS32 and TS35 type DIN rails with external panel fixing brackets.