NBF-32110

Bud Industries
563-NBF-32110
NBF-32110

Tillverk:

Beskrivning:
Väggmonterade panelkapslingar NEMA Enclosure ABS Poly Blend (5.9 X 5.9 X 3.5 In)

Tillgänglighet

Lager:
293 Kan skickas om 7 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
209,14 kr 209,14 kr

Produktattribut Attributvärde Välj attribut
Bud Industries
Produktkategori: Väggmonterade panelkapslingar
RoHS-direktivet:  
Plastic
Gray
5.91 in
5.91 in
3.54 in
IP66
1, 2, 4, 4X
NBF
Märke: Bud Industries
Förpackning: Bulk
Produkt: Industrial Enclosures
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Enhetens vikt: 519 g
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
3923109090
CNHTS:
3926909090
USHTS:
3923109000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.