HLCP-H100

Broadcom / Avago
630-HLCP-H100
HLCP-H100

Tillverk:

Beskrivning:
Led-skenor och arrayer Red Light Bar

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 022

Lager:
1 022 Kan skickas omedelbart
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
52,97 kr 52,97 kr
39,68 kr 396,80 kr
30,63 kr 3.063,00 kr
27,90 kr 13.392,00 kr
26,27 kr 29.422,40 kr
25,94 kr 66.406,40 kr
10 080 Beräkning

Produktattribut Attributvärde Välj attribut
Broadcom Limited
Produktkategori: Led-skenor och arrayer
RoHS-direktivet:  
LED Light Bars
Red
639 nm
639 nm
53 mcd
20 mA
2.1 V
37 mW
HLCP
Tube
Märke: Broadcom / Avago
Längd: 10.16 mm
Produkttyp: LED Bars and Arrays
Fabriksförpackningskvantitet: 160
Underkategori: LED Indication
Bredd: 10.16 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

PRESENTERADE PRODUKTER
BROADCOM LIMITED