HCPL-7520-300

Broadcom / Avago
630-HCPL-7520-300
HCPL-7520-300

Tillverk:

Beskrivning:
Optiskt isolerade förstärkare 4.5 - 5.5 SV +/-5%
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 900   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
39,43 kr 35 487,00 kr
38,80 kr 38 800,00 kr
38,37 kr 95 925,00 kr
5 000 Beräkning

icke RoHS-version

Broadcom / Avago HCPL-7520-300E
Broadcom / Avago
Optiskt isolerade förstärkare 4.5 - 5.5 SV +/-5%

Produktattribut Attributvärde Välj attribut
Broadcom Limited
Produktkategori: Optiskt isolerade förstärkare
RoHS-direktivet: N
Analog to Digital Converter - ADC
1 Channel
3750 Vrms
100 kHz
63 dB
- 600 uV
5.5 V
4.5 V
DIP-8 Gull Wing
- 40 C
+ 85 C
SMD/SMT
Tube
Förstärkartyp: Isolation
Märke: Broadcom / Avago
Isoleringstyp: Optic
Arbetsström: 16 mA
Produkt: Optically Isolated Amplifiers
Produkttyp: Optically Isolated Amplifiers
Spänningsreferens: 5.5 V
Fabriksförpackningskvantitet: 50
Underkategori: Optocouplers
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

PRESENTERADE PRODUKTER
BROADCOM LIMITED