ACPL-331J-000E

Broadcom / Avago
630-ACPL-331J-000E
ACPL-331J-000E

Tillverk:

Beskrivning:
Logiska utgångsoptokopplare 1.5A IGBT Gate Drive

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 611

Lager:
1 611 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,67 kr 27,67 kr
27,45 kr 274,50 kr
10 035 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
55,86 kr
Min:
1

Liknande produkt

Broadcom / Avago ACPL-352J-000E
Broadcom / Avago
Logiska utgångsoptokopplare 5A Gate Drive Optocoupler

Produktattribut Attributvärde Välj attribut
Broadcom Limited
Produktkategori: Logiska utgångsoptokopplare
RoHS-direktivet:  
50 ns
50 ns
SMD/SMT
SOIC-16
1 Channel
3750 Vrms
1.5 A
12 mA
1.95 V
5 V
600 mW
- 40 C
+ 105 C
ACPL
Tube
Märke: Broadcom / Avago
Produkttyp: Logic Output Optocouplers
Fabriksförpackningskvantitet: 45
Underkategori: Optocouplers
Enhetens vikt: 600 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ACPL-33xJ Optocouplers

Broadcom ACPL-33xJ Optocouplers are fully featured, 2.5A/4.0A smart gate drive optocoupler devices capable of directly driving high-power MOSFETs or IGBTs. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and undervoltage lockout (UVLO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications. Broadcom ACPL-33xJ Optocouplers are offered in a compact SOIC-16 package, ideal for space-constrained applications.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

PRESENTERADE PRODUKTER
BROADCOM LIMITED