ACNU-250L-000E

Broadcom / Avago
630-ACNU-250L-000E
ACNU-250L-000E

Tillverk:

Beskrivning:
Höghastighetsoptokopplare 1MBd Optocoupler Single Channel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 966

Lager:
1 966 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 1966 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
41,55 kr 41,55 kr
25,76 kr 257,60 kr
24,17 kr 1 933,60 kr
21,31 kr 11 933,60 kr
19,82 kr 20 612,80 kr
19,72 kr 50 483,20 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
42,82 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Broadcom Limited
Produktkategori: Höghastighetsoptokopplare
RoHS-direktivet:  
Through Hole
SSO-8
1 Channel
1 Mb/s
5000 Vrms
Open Collector
33 %
20 mA
800 mV
30 V
12 mA
100 mW
- 40 C
+ 105 C
ACNU
Tube
Märke: Broadcom / Avago
Produkttyp: High Speed Optocouplers
Fabriksförpackningskvantitet: 80
Underkategori: Optocouplers
Enhetens vikt: 1,430 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ACNU-250L High-Speed Optocouplers

Broadcom ACNU-250L High-Speed Optocouplers are single-channel 1MBd optocouplers in an SSO8 footprint. These optocouplers feature an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output. The separate connection for the photodiode bias and output transistor collector reduces the base-collector capacitance. This also increases the data speed to 100x compared to a conventional photo-transistor coupler. Other features include open-collector output, high-insulation voltage of 1414Vpeak, wide supply voltage range of 3V to 24V, 11mm creepage, and 10.5mm clearance. Broadcom ACNU-250L High-Speed Optocouplers are ideal for isolated communication logic interface and control in high-voltage power systems, space-constrained industrial applications, renewable inverters, and medical equipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

PRESENTERADE PRODUKTER
BROADCOM LIMITED