8102801UC

Broadcom / Avago
630-8102801UC
8102801UC

Tillverk:

Beskrivning:
Höghastighetsoptokopplare 10MBd 1500Vdc Hermetically sealed
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 30   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 103,25 kr 33 097,50 kr
998,31 kr 99 831,00 kr

Produktattribut Attributvärde Välj attribut
Broadcom Limited
Produktkategori: Höghastighetsoptokopplare
RoHS-direktivet:  
PDIP-16
2 Channel
10 Mb/s
Open Collector
20 mA
1.5 V
90 ns
40 ns
5 V
25 mA
200 mW
- 55 C
+ 125 C
8102
Märke: Broadcom / Avago
Produkttyp: High Speed Optocouplers
Fabriksförpackningskvantitet: 1
Underkategori: Optocouplers
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

PRESENTERADE PRODUKTER
BROADCOM LIMITED