SW-581

Brainboxes
360-SW-581
SW-581

Tillverk:

Beskrivning:
Mediaomvandlare Industrial Gigabit SFP Media Converter

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 63

Lager:
63 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
873,20 kr 873,20 kr

Produktattribut Attributvärde Välj attribut
Brainboxes
Produktkategori: Mediaomvandlare
RoHS-direktivet:  
Media Converters
Märke: Brainboxes
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 40 C
Produkttyp: Media Converters
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 5 VDC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.

SW-581 Industrial Gigabit SFP Media Converter

Brainboxes SW-581 Industrial Gigabit SFP Media Converter provides an economical way to integrate devices into a fiber optic network. These scalable devices can be combined with other switches (in the range) to create a comprehensive and future-proof network solution. The SW-581 features galvanically isolated Ethernet ports and automatic detection of data transmission speeds (10/100/1000Mbps). An industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with a wide voltage range means the device can be powered from USB or on the 24V factory floor. A removable power terminal with numbered pins enables easy wiring. Power consumption is optimized based on the status of the link device. No additional software is required. The Brainboxes SW-581 Industrial Gigabit SFP Media Converter is ideal for the factory floor and in-vehicle / marine applications.