SRP4020TA-R47M

Bourns
652-SRP4020TA-R47M
SRP4020TA-R47M

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 0.47uH 20% SMD 4020 AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 7 594

Lager:
7 594 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
9,30 kr 9,30 kr
8,02 kr 80,20 kr
7,00 kr 175,00 kr
6,53 kr 653,00 kr
6,11 kr 1 527,50 kr
5,76 kr 2 880,00 kr
5,33 kr 5 330,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
4,99 kr 14 970,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
Shielded
470 nH
20 %
12 A
14 mOhms
12 A
- 40 C
+ 150 C
10
120 MHz
Standard
4.45 mm
4.06 mm
1.8 mm
Ferrite
AEC-Q200
SRP4020TA
Reel
Cut Tape
MouseReel
Applikation: Automotive
Märke: Bourns
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Enhetens vikt: 200 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP4020TA Shielded Automotive Power Inductors

Bourns SRP4020TA Shielded Power Inductors for automotive systems feature a shielded construction with a carbonyl powder core. The series offers high saturation current and an inductance range of 0.1μH to 22μH. Bourns SRP4020TA Shielded Power Inductors are AEC-Q200 qualified, RoHS compliant, and halogen free. Typical applications include automotive systems, DC/DC converters, and power supplies.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.