SRP2510A-R33M

Bourns
652-SRP2510A-R33M
SRP2510A-R33M

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade .33uH 20% 4.4A SMD Inductors

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 938

Lager:
3 938 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 3000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
3,83 kr 3,83 kr
3,15 kr 31,50 kr
2,59 kr 259,00 kr
2,34 kr 1 170,00 kr
2,07 kr 2 070,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,93 kr 5 790,00 kr
1,82 kr 10 920,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
1008 (2520 metric)
Shielded
330 nH
20 %
4.4 A
26 mOhms
6.6 A
- 40 C
+ 125 C
170 MHz
Standard
2.5 mm
2 mm
1 mm
Ferrite
SRP2510A
Reel
Cut Tape
MouseReel
Applikation: Power
Märke: Bourns
Fodralkod - tum: 1008
Fodralkod - mm: 2520
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 1 MHz
Enhetens vikt: 29 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SRP2510A Automotive Power Inductors

Bourns SRP2510A Automotive Power Inductors are ideal for automotive electronics applications and feature a low profile with a small footprint. These inductors offer a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2010A Inductors are AEC-Q200 qualified and are well-suited for DC/DC converters, power supplies, and filtering applications.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP2510A and SRP2512A Automotive Power Inductors

Bourns SRP2510A and SRP2512A SRP Automotive Power Inductors are ideal for automotive electronics applications. The low profile with a small footprint inductors feature a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. The Model SRP2010A and SRP2512A inductors are AEC-Q200 and are well suited for DC/DC converters, power supplies, and filtering applications.
Learn More