SRP1770CC-150M

Bourns
652-SRP1770CC-150M
SRP1770CC-150M

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade Ind,17.6x16.9x6.7mm,15uH+/-20%,14A,shd

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 299

Lager:
299 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 200)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
37,95 kr 37,95 kr
31,16 kr 311,60 kr
29,89 kr 1 494,50 kr
24,27 kr 2 427,00 kr
Komplett Papprulle (beställ i multiplar av 200)
22,79 kr 4 558,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Shielded Power Inductor
6666 (1816 metric)
Shielded
15 uH
20 %
14 A
19.5 mOhms
23 A
- 40 C
+ 125 C
20
7 MHz
Standard
17.6 mm
16.9 mm
6.7 mm
Carbonyl
SRP1779CC
Reel
Cut Tape
MouseReel
Märke: Bourns
Fodralkod - tum: 6666
Fodralkod - mm: 1816
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 200
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP1770C Shielded Power Inductors

Bourns SRP1770C Shielded Power Inductors offer a 17.8mm x 16.9mm x 6.7mm size, an 8.7A to 60A heating current rating, and a 115A max. saturation current. The SRP1770C series is designed to meet today's high current density requirements in various types of consumer electronic applications. Bourns SRP1770C Shielded Power Inductors are RoHS compliant, halogen-free, and feature low buzz noise. 

SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.