SF-0603FP300M-2

Bourns
652-SF-0603FP300M-2
SF-0603FP300M-2

Tillverk:

Beskrivning:
Ytmonterade säkringar 3A 32V FAST ACTING
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 6000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
8,11 kr 8,11 kr
7,41 kr 74,10 kr
6,16 kr 308,00 kr
5,68 kr 568,00 kr
5,11 kr 1 277,50 kr
4,71 kr 2 355,00 kr
4,34 kr 4 340,00 kr
4,26 kr 10 650,00 kr
Komplett Papprulle (beställ i multiplar av 6000)
3,51 kr 21 060,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Bourns
Produktkategori: Ytmonterade säkringar
RoHS-direktivet:  
SF-0603FP-M
Surface Mount Fuses
Fast Blow
3 A
32 VDC
35 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
40 mOhms
Märke: Bourns
Höjd: 0.3 mm
Längd: 1.6 mm
Produkttyp: SMD Fuses
Fabriksförpackningskvantitet: 6000
Underkategori: Fuses
Handelsnamn: SinglFuse
Typ: Fast Acting Precision Surface Mount Fuses
Bredd: 0.8 mm
Enhetens vikt: 1 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

SinglFuse™ 0603 & 1206 Multilayer Chip Fuses

Bourns SinglFuse™ Multilayer Chip Fuses feature 0603 and 1206 footprints and are part of the SinglFuse SMD chip fuse product line. These single-blow fuses are available in time-lag or fast-acting variants and are UL 248-14 listed. The surface-mount packaging is suitable for automated assembly. The 0603 and 1206 fuses address the growing need for effective circuit protection in a variety of applications. Bourns SinglFuse Multilayer Chip Fuses are ideal for use in PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, set-top boxes, and much more.